Add To Favorites
Product Overview
Digi-Key Part Number A101754CT-ND
Quantity Available 31.613
Can ship immediately
Manufacturer

Manufacturer Part Number

160927-4

Description CONN QC RCPT 13.5-17AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 160927 Drawing
RoHS Information 160927-4 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 160927-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 13.5-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.083" ~ 0.122" (2.11mm ~ 3.10mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101754CT

17:48:21 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24800 2,48
25 0,21160 5,29
50 0,18520 9,26
100 0,17190 17,19
250 0,15208 38,02
500 0,14548 72,74
1.000 0,11903 119,03
2.500 0,10911 272,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101754TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,09618
Send Feedback