Add To Favorites
Product Overview
Digi-Key Part Number A111015CT-ND
Quantity Available 15.651
Can ship immediately
Manufacturer

Manufacturer Part Number

160467-2

Description CONN RING CIRC 13.5-17AWG M10
Expanded Description Ring Terminal Connector M10 Stud Circular 13.5-17 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 160467 Drawing
RoHS Information 160467-2 Statement of Compliance
RoHS 2 Statement
3D Model 160467-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size M10 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.650" (16.50mm)
Length - Overall 1.173" (29.80mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 13.5-17 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111015CT

14:37:13 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,37500 3,75
25 0,33840 8,46
50 0,30060 15,03
100 0,28800 28,80
250 0,26296 65,74
500 0,25044 125,22
1.000 0,20661 206,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111015TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,18213
Send Feedback