Add To Favorites
Product Overview
Digi-Key Part Number A107159CT-ND
Quantity Available 2.495
Can ship immediately
Manufacturer

Manufacturer Part Number

160336-2

Description CONN RING CIRC 10-12AWG M8 CRIMP
Expanded Description Ring Terminal Connector M8 Stud Circular 10-12 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 160336 Drawing
RoHS Information 160336-2 Statement of Compliance
RoHS 2 Statement
3D Model 160336-2.pdf
PCN Design/Specification 160336 Drawing 27/Sep/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size M8 Stud
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.468" (11.89mm)
Length - Overall 1.024" (26.00mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.209" (3.81mm ~ 5.31mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A107159CT

08:20:49 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,62600 6,26
25 0,56280 14,07
50 0,50040 25,02
100 0,47950 47,95
250 0,43784 109,46
500 0,41698 208,49
1.000 0,34401 344,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107159TR-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 0,30326
Send Feedback