Add To Favorites
Product Overview
Digi-Key Part Number A117863CT-ND
Quantity Available 37.939
Can ship immediately
Manufacturer

Manufacturer Part Number

1565322-1

Description SHIELD FINGER 1608
RoHS Status RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1565322 Drawing
3D Model 1565322-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.030" (0.75mm)
Length 0.126" (3.20mm)
Height 0.063" (1.60mm)
Material Copper Alloy
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117863CT

05:52:12 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,30700 3,07
25 0,26280 6,57
50 0,22360 11,18
100 0,21470 21,47
250 0,19280 48,20
500 0,18404 92,02
1.000 0,15336 153,36
2.500 0,14022 350,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback