Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-03-2017. Minimums may apply.
Product Overview
Digi-Key Part Number A108577CT-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

147733-3

Description CONN RCPT 4POS .100 R/A SGL TIN
Expanded Description 4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 147733
PCN Obsolescence/ EOL 146140-9, 147733-3 29/Nov/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Black
Insulation Height 0.137" (3.47mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100µin (2.54µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A108577
A108577-ND
A108577CT

15:38:40 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,43100 4,31
25 0,38800 9,70
50 0,34480 17,24
100 0,33050 33,05
250 0,30176 75,44
500 0,28740 143,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108577TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,21555
Send Feedback