Add To Favorites
Product Overview
Digi-Key Part Number A117843CT-ND
Quantity Available 33.536
Can ship immediately
Manufacturer

Manufacturer Part Number

1447009-7

Description SHIELD FINGER 3525
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1447009-7 Drawing
3D Model 1447009-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger
Shape -
Width 0.098" (2.50mm)
Length 0.177" (4.50mm)
Height 0.138" (3.50mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117843CT

11:15:57 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,59300 5,93
25 0,53400 13,35
50 0,47460 23,73
100 0,45480 45,48
250 0,41524 103,81
500 0,39546 197,73
1.000 0,32626 326,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117843TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,28761
Send Feedback