Add To Favorites
Product Overview
Digi-Key Part Number A108283CT-ND
Quantity Available 35.224
Can ship immediately
Manufacturer

Manufacturer Part Number

1447009-5

Description SHIELDFINGER0820TYPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1447009-5 Drawing
3D Model 1447009-5.pdf
PCN Design/Specification 1447009-5 Height Tolerance 02/Mar/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger
Shape -
Width 0.079" (2.00mm)
Length 0.134" (3.40mm)
Height 0.031" (0.80mm)
Material Copper Alloy
Plating Gold
Plating - Thickness 1.967µin (0.05µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A108283CT

08:47:35 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,42100 4,21
25 0,36080 9,02
50 0,30680 15,34
100 0,29480 29,48
250 0,26472 66,18
500 0,25270 126,35
1.000 0,21060 210,60
2.500 0,19254 481,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108283TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,16410
  • Digi-Reel® ? : A108283DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback