Add To Favorites
Product Overview
Digi-Key Part Number A119327CT-ND
Quantity Available 6.875
Can ship immediately
Manufacturer

Manufacturer Part Number

1437259-6

Description SHIELD FINGER NICKEL 2.49MM
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1437259 Drawing
3D Model 1437259-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Material Copper Alloy
Plating Gold
Plating - Thickness 2µin (0.05µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A119327CT

20:38:56 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,62800 6,28
25 0,56520 14,13
50 0,50220 25,11
100 0,48120 48,12
250 0,43944 109,86
500 0,41852 209,26
1.000 0,34527 345,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119327TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,30437
Send Feedback