Add To Favorites
Product Overview
Digi-Key Part Number A101884CT-ND
Quantity Available 19.541
Can ship immediately
Manufacturer

Manufacturer Part Number

1393367-1

Description CONN SOCKET 22AWG TIN CRIMP
Expanded Description Contact Crimp Socket 22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 139336x Drawing
RoHS Information 1393367-1 Statement of Compliance
RoHS 2 Statement
3D Model 1393367-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101884CT

03:14:22 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15800 1,58
25 0,11800 2,95
50 0,10120 5,06
100 0,09770 9,77
250 0,08428 21,07
500 0,08088 40,44
1.000 0,07078 70,78
2.500 0,06403 160,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101884TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05361
Send Feedback