Add To Favorites
Product Overview
Digi-Key Part Number A108891CT-ND
Quantity Available 11.769
Can ship immediately
Manufacturer

Manufacturer Part Number

1376164-1

Description HOLDER COIN CELL 6.8MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1376164 Drawing
3D Model 1376164-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMP
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 6.8mm
Number of Cells 1
Battery Series 621
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.124" (3.15mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A108891CT

16:45:45 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,53000 2,53
10 2,27800 22,78
50 2,02500 101,25
100 1,77200 177,20
250 1,62004 405,01
500 1,51880 759,40
1.000 1,39224 1.392,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108891TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,39224
  • Digi-Reel® ? : A108891DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback