Add To Favorites
Product Overview
Digi-Key Part Number A123712CT-ND
Quantity Available 14.431
Can ship immediately
Manufacturer

Manufacturer Part Number

1241380-2

Description AMP MCP 1.5K, CONTACT, SWS
Expanded Description Contact Crimp Socket 18-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP 1.5K
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123712CT

07:44:14 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,47100 4,71
25 0,42360 10,59
50 0,37660 18,83
100 0,36090 36,09
250 0,32952 82,38
500 0,31382 156,91
1.000 0,25890 258,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123712TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,21397
Send Feedback