Add To Favorites
Product Overview
Digi-Key Part Number A107015CT-ND
Quantity Available 9.550
Can ship immediately
Manufacturer

Manufacturer Part Number

1241152-6

Description CONN RCPT 6POS VERT .100 SMD
Expanded Description 6 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1241152 Drawing
RoHS Information 1241152-6 Statement of Compliance
RoHS 2 Statement
3D Model 1241152-6.pdf
PCN Packaging 1241152 18/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 6
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Height Stacking (Mating) -
Height Above Board 0.244" (6.20mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107015CT

07:26:42 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 2,03800 20,38
25 1,91320 47,83
50 1,83000 91,50
100 1,74690 174,69
250 1,58052 395,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107015TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 7.700 - Immediate
  • Unit Price: 1,32337
  • Digi-Reel® ? : A107015DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback