Add To Favorites
Product Overview
Digi-Key Part Number A110955CT-ND
Quantity Available 1.519
Can ship immediately
Manufacturer

Manufacturer Part Number

1241150-3

Description CONN HEADER 3POS .100 SMT GOLD
Expanded Description 3 Positions Header, Unshrouded, Breakaway Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 1241150 Drawing
RoHS Information 1241150-3 Statement of Compliance
RoHS 2 Statement
3D Model 1241150-3.pdf
PCN Design/Specification (1)-1241y50-y Material 03/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded, Breakaway
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.228" (5.80mm)
Features -
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A110955CT

17:03:37 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,72000 2,72
10 2,46500 24,65
25 2,31440 57,86
50 2,21360 110,68
100 2,11300 211,30
250 1,91172 477,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110955TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,60074
Send Feedback