Add To Favorites
Product Overview
Digi-Key Part Number A110901CT-ND
Quantity Available 24.220
Can ship immediately
Manufacturer

Manufacturer Part Number

1217096-2

Description CONN QC RCPT 14-18AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1217096
RoHS Information 1217096-2 Statement of Compliance
RoHS 2 Statement
3D Model 1217096-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark III
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.255" (6.48mm)
Length - Overall 0.670" (17.02mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A110901CT

06:00:56 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,22800 2,28
25 0,19480 4,87
50 0,17040 8,52
100 0,15830 15,83
250 0,14000 35,00
500 0,13394 66,97
1.000 0,10959 109,59
2.500 0,10045 251,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110901TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08025
Send Feedback