Add To Favorites
Product Overview
Digi-Key Part Number 1053137-1-ND
Quantity Available 251
Can ship immediately
Manufacturer

Manufacturer Part Number

1053137-1

Description CONN SMA JACK STR 50 OHM PCB
Expanded Description SMA Connector Receptacle, Female Socket 50 Ohm Panel Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1053137-1
RoHS Information 1053137-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Cable Group -
Fastening Type Threaded
Frequency - Max 18GHz
Features Hermetically Sealed
Housing Color Gold
Ingress Protection -
Includes 2 pcs - 1 Connector, 1 Gasket
Body Material Stainless Steel
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 10531371
Q2280396

17:38:25 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 48,58000 48,58
10 45,71700 457,17
25 44,28880 1.107,22
50 41,43140 2.071,57
100 39,14530 3.914,53
250 38,00244 9.500,61
500 37,14522 18.572,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback