Add To Favorites
Product Overview
Digi-Key Part Number A111738-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

1052628-1

Description CONN SMA RCPT STR 50 OHM COMPRES
Expanded Description SMA Connector Receptacle, Female Socket 50 Ohm Panel Mount Compression
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1052628-1
RoHS Information 1052628-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Receptacle, Female Socket
Contact Termination Compression
Shield Termination Screw
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Flange
Cable Group -
Fastening Type Threaded
Frequency - Max 18GHz
Features EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin
Housing Color Silver
Ingress Protection -
Includes 2 pcs - 1 Connector, 1 Gasket
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating -
Mating Cycles 500
Insertion Loss -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1052628-1-ND
10526281
A111738

22:46:08 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,55000 14,55
10 13,22600 132,26
50 11,90340 595,17
100 11,24210 1.124,21
250 10,25020 2.562,55
500 9,58888 4.794,44
1.000 8,79532 8.795,32
2.500 8,59693 21.492,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback