Add To Favorites
Product Overview
Digi-Key Part Number 1051638-1-ND
Quantity Available 1.646
Can ship immediately
Manufacturer

Manufacturer Part Number

1051638-1

Description CONN SMA PLUG STR 50 OHM SOLDER
Expanded Description SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1051638
RoHS Information 1051638-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
3D Model 1051638-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-142
Fastening Type Threaded
Frequency - Max 12.4GHz
Features -
Housing Color Gold
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Heat Shrink, 1 Sleeve
Body Material Stainless Steel
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 10516381
2031 5002 00

17:14:35 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,37000 10,37
10 9,42900 94,29
50 8,48640 424,32
100 8,01500 801,50
250 7,30776 1.826,94
500 6,83628 3.418,14
1.000 6,27052 6.270,52
2.500 6,12908 15.322,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback