Add To Favorites
Product Overview
Digi-Key Part Number A104074CT-ND
Quantity Available 34.872
Can ship immediately
Manufacturer

Manufacturer Part Number

104480-4

Description CONN SOCKET 22-26AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 104480 Drawing
Video File TE Connectivity AMPMODU Connectors | Digi-Key Daily
Featured Product AMPMODU Connectors
3D Model 104480-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Short Point
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104074CT

15:40:06 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18500 1,85
25 0,13760 3,44
50 0,11780 5,89
100 0,11380 11,38
250 0,09816 24,54
500 0,09420 47,10
1.000 0,08243 82,43
2.500 0,07458 186,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104074TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,05709
  • Bulk ? : A28327-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.546 - Immediate
  • Unit Price: 0,22000
Send Feedback