Add To Favorites
Product Overview
Digi-Key Part Number A28333CT-ND
Quantity Available 134.029
Can ship immediately
Manufacturer

Manufacturer Part Number

104479-3

Description CONN SOCKET 20-24AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 104479 Drawing
Video File TE Connectivity AMPMODU Connectors | Digi-Key Daily
Featured Product AMPMODU Connectors
3D Model 104479-3.pdf
Catalog Page 244 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Short Point
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34250CT-ND 104479-9 TE Connectivity AMP Connectors Cut Tape (CT) ? 71.291 - Immediate
0,19000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1044793
A28333CT

17:40:33 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,16000 1,60
25 0,11920 2,98
50 0,10220 5,11
100 0,09870 9,87
250 0,08512 21,28
500 0,08170 40,85
1.000 0,07150 71,50
2.500 0,06468 161,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A28333TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,04952
  • Bulk ? : A28333-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.214 - Immediate
  • Unit Price: 0,27000
Send Feedback