Add To Favorites
Product Overview
Digi-Key Part Number A25957CT-ND
Quantity Available 73.757
Can ship immediately
Manufacturer

Manufacturer Part Number

102917-1

Description CONN SOCKET 27-32AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 27-32 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 27-32 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1029171
A25957CT

18:16:41 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,44400 4,44
25 0,38080 9,52
50 0,32360 16,18
100 0,31100 31,10
250 0,27932 69,83
500 0,26660 133,30
1.000 0,22216 222,16
2.500 0,20312 507,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25957TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 62.500 - Immediate
  • Unit Price: 0,15580
  • Bulk ? : A25957-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.636 - Immediate
  • Unit Price: 0,86000
Send Feedback