Add To Favorites
Product Overview
Digi-Key Part Number A107029CT-ND
Quantity Available 3.800
Can ship immediately
Manufacturer

Manufacturer Part Number

1-968857-1

Description CONN RCPT CONTACT 13-17AWG
Expanded Description Contact Crimp Socket 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP 2.8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107029CT

06:57:19 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,33800 3,38
25 0,28960 7,24
50 0,24620 12,31
100 0,23660 23,66
250 0,21248 53,12
500 0,20280 101,40
1.000 0,16900 169,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107029TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,14047
  • Box : 1-968876-1-ND
  • Minimum Quantity: 24.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17155
Send Feedback