Add To Favorites
Product Overview
Digi-Key Part Number A29301CT-ND
Quantity Available 15.745
Can ship immediately
Manufacturer

Manufacturer Part Number

1-917484-2

Description CONN RCPT 14-16AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 917484 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-917484-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-917484-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29301CT

18:01:50 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,38300 3,83
25 0,32840 8,21
50 0,27920 13,96
100 0,26820 26,82
250 0,24076 60,19
500 0,22984 114,92
1.000 0,19153 191,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29301TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,15919
  • Bulk ? : A29301-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.263 - Immediate
  • Unit Price: 0,56000
Send Feedback