Add To Favorites
Product Overview
Digi-Key Part Number A25984CT-ND
Quantity Available 63.678
Can ship immediately
Manufacturer

Manufacturer Part Number

1-87523-8

Description CONN SOCKET 20-24AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 87523
3D Model 1-87523-8.pdf
Catalog Page 243 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33425CT-ND 6-87523-8 TE Connectivity AMP Connectors Cut Tape (CT) ? 41.620 - Immediate
0,41000 1
For Use With
Additional Resources
Standard Package ? 1
Other Names 1875238
A25984CT

17:22:22 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,38900 3,89
25 0,33320 8,33
50 0,28340 14,17
100 0,27230 27,23
250 0,24452 61,13
500 0,23340 116,70
1.000 0,19449 194,49
2.500 0,17783 444,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25984TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,13640
  • Bulk ? : A25984-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.657 - Immediate
  • Unit Price: 0,70000
Send Feedback