Add To Favorites
Product Overview
Digi-Key Part Number A100440CT-ND
Quantity Available 80.844
Can ship immediately
Manufacturer

Manufacturer Part Number

1-794607-1

Description CONTACT RCPT CRIMP 26-30AWG GOLD
Expanded Description Contact Crimp Socket 26-30 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 794607
RoHS Information 1-794607-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-794607-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100440CT

17:06:17 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14300 1,43
25 0,10640 2,66
50 0,09120 4,56
100 0,08810 8,81
250 0,07596 18,99
500 0,07294 36,47
1.000 0,06381 63,81
2.500 0,05774 144,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100440TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,04420
  • Bag : 1-794611-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.325 - Immediate
  • Unit Price: 0,19000
Send Feedback