Add To Favorites
Product Overview
Digi-Key Part Number A100438CT-ND
Quantity Available 46.787
Can ship immediately
Manufacturer

Manufacturer Part Number

1-794407-1

Description CONN SOCKT 20-16AWG MINI-UMNL AU
Expanded Description Contact Crimp Socket 16-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 794407
RoHS Information 1-794407-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-794407-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100438CT

18:36:37 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,73900 7,39
25 0,66480 16,62
50 0,59120 29,56
100 0,56660 56,66
250 0,51728 129,32
500 0,49264 246,32
1.000 0,40644 406,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100438TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,33590
Send Feedback