Add To Favorites
Product Overview
Digi-Key Part Number A100437CT-ND
Quantity Available 15.316
Can ship immediately
Manufacturer

Manufacturer Part Number

1-794407-0

Description CONN SOCKT 20-16AWG MINI-UMNL AU
Expanded Description Contact Crimp Socket 16-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 794407
RoHS Information 1-794407-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-794407-0.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100437CT

15:17:41 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,68500 6,85
25 0,64520 16,13
50 0,61840 30,92
100 0,59150 59,15
250 0,53772 134,43
500 0,48394 241,97
1.000 0,43017 430,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100437TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,35440
Send Feedback