Add To Favorites
Product Overview
Digi-Key Part Number A100436CT-ND
Quantity Available 18.070
Can ship immediately
Manufacturer

Manufacturer Part Number

1-794406-0

Description CONTACT PIN 16-20AWG MINI-UMNL
Expanded Description Pin Contact Gold Crimp 16-20 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 794406
RoHS Information 1-794406-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-794406-0.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-20 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100436CT

13:35:44 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,74000 7,40
25 0,66600 16,65
50 0,59200 29,60
100 0,56720 56,72
250 0,51796 129,49
500 0,49328 246,64
1.000 0,40696 406,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100436TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,33633
Send Feedback