Add To Favorites
Product Overview
Digi-Key Part Number A100431CT-ND
Quantity Available 21.377
Can ship immediately
Manufacturer

Manufacturer Part Number

1-794219-0

Description CONN SCKT 22-26AWG MINI-U M-N-L2
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 794219
RoHS Information 1-794219-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-794219-0.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100431CT

12:25:34 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,43200 4,32
25 0,38880 9,72
50 0,34600 17,30
100 0,33140 33,14
250 0,30260 75,65
500 0,28820 144,10
1.000 0,23777 237,77
2.500 0,21616 540,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100431TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,18995
  • Bag : A33328-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.127 - Immediate
  • Unit Price: 0,57000
Send Feedback