Add To Favorites
Product Overview
Digi-Key Part Number A32015CT-ND
Quantity Available 11.233
Can ship immediately
Manufacturer

Manufacturer Part Number

1-770903-0

Description CONN PIN 18-22AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 770903 Drawing
RoHS Information 1-770903-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-770903-0.pdf
Catalog Page 424 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A32015CT

16:57:31 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,53900 5,39
25 0,48520 12,13
50 0,43120 21,56
100 0,41320 41,32
250 0,37728 94,32
500 0,35928 179,64
1.000 0,29642 296,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A32015TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,24497
  • Bulk ? : A32015-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.840 - Immediate
  • Unit Price: 0,54000
Send Feedback