Add To Favorites
Product Overview
Digi-Key Part Number A33357CT-ND
Quantity Available 9.900
Can ship immediately
Manufacturer

Manufacturer Part Number

1-770008-0

Description CONN SOCKET 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 770008
RoHS Information 1-770008-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-770008-0.pdf
PCN Design/Specification Multiple Parts Drawing 31/May/2014
Catalog Page 236 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33357CT

10:29:20 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78000 7,80
25 0,73400 18,35
50 0,70360 35,18
100 0,67290 67,29
250 0,61180 152,95
500 0,55062 275,31
1.000 0,48944 489,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33357TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,40323
  • Bag : A33357-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.372 - Immediate
  • Unit Price: 1,59000
Send Feedback