Add To Favorites
Product Overview
Digi-Key Part Number A31706CT-ND
Quantity Available 9.518
Can ship immediately
Manufacturer

Manufacturer Part Number

1-770007-0

Description CONN PIN 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Split Pin 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770007 Drawing
RoHS Information 1-770007-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-770007-0.pdf
Catalog Page 236 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 17700070
A31706CT

11:49:20 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,64600 6,46
25 0,58080 14,52
50 0,51640 25,82
100 0,49500 49,50
250 0,45192 112,98
500 0,43038 215,19
1.000 0,35506 355,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31706TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,29344
  • Bulk ? : A31706-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.900 - Immediate
  • Unit Price: 1,07000
Send Feedback