Add To Favorites
Product Overview
Digi-Key Part Number A32008CT-ND
Quantity Available 12.868
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66564-2

Description CONN PIN 20-24AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 66564
RoHS Information 1-66564-2 Statement of Compliance
RoHS 2 Statement
3D Model 1-66564-2.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A32008CT

02:58:19 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,53500 5,35
25 0,48080 12,02
50 0,42760 21,38
100 0,40990 40,99
250 0,37424 93,56
500 0,35640 178,20
1.000 0,29403 294,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A32008TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,24300
  • Bulk ? : A32008-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.270 - Immediate
  • Unit Price: 0,45000
  • Tape & Reel (TR) ? : 1-66564-3-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,19714
Send Feedback