Add To Favorites
Product Overview
Digi-Key Part Number A32007CT-ND
Quantity Available 34.096
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66563-1

Description CONN SOCKET 20-24AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 66563
RoHS Information 1-66563-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-66563-1.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A32007CT

23:35:18 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,72100 7,21
25 0,64880 16,22
50 0,57680 28,84
100 0,55270 55,27
250 0,50468 126,17
500 0,48062 240,31
1.000 0,39651 396,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A32007TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,32769
  • Bulk ? : A33768-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.073 - Immediate
  • Unit Price: 0,75000
Send Feedback