Add To Favorites
Product Overview
Digi-Key Part Number A31999CT-ND
Quantity Available 45.913
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66425-2

Description CONN PIN AWG 26-30 TIN CRIMP
Expanded Description Pin Contact Tin Crimp 26-30 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 66425
RoHS Information 1-66425-2 Statement of Compliance
RoHS 2 Statement
3D Model 1-66425-2.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 26-30 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31999CT

09:41:27 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,62100 6,21
25 0,55880 13,97
50 0,49660 24,83
100 0,47600 47,60
250 0,43456 108,64
500 0,41386 206,93
1.000 0,34144 341,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31999TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,28218
Send Feedback