Add To Favorites
Product Overview
Digi-Key Part Number A100423CT-ND
Quantity Available 16.103
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66359-6

Description CONTACT PIN .062 14-18AWG CRIMP
Expanded Description Pin Contact Gold Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66359 Drawing
RoHS Information 1-66359-6 Statement of Compliance
RoHS 2 Statement
3D Model 1-66359-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Copper, Nickel Alloy
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100423CT

00:53:46 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66600 6,66
25 0,62720 15,68
50 0,60140 30,07
100 0,57510 57,51
250 0,52284 130,71
500 0,47052 235,26
1.000 0,41825 418,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100423TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,34458
  • Bulk ? : 1-66361-4-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,03000
Send Feedback