Add To Favorites
Product Overview
Digi-Key Part Number A31998CT-ND
Quantity Available 20.479
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66359-4

Description CONN PIN 14-18AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66359 Drawing
RoHS Information 1-66359-4 Statement of Compliance
RoHS 2 Statement
3D Model 1-66359-4.pdf
Catalog Page 429 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31998CT

19:45:47 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,45400 4,54
25 0,40800 10,20
50 0,36300 18,15
100 0,34790 34,79
250 0,31760 79,40
500 0,30248 151,24
1.000 0,24955 249,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31998TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,20624
  • Bulk ? : A31998-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.160 - Immediate
  • Unit Price: 0,43000
  • Box : 1-66361-3-ND
  • Minimum Quantity: 1
  • Quantity Available: 722 - Immediate
  • Unit Price: 0,54000
Send Feedback