Add To Favorites
Product Overview
Digi-Key Part Number A1650CT-ND
Quantity Available 7.368
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66359-0

Description CONN PIN 14-18AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66359 Drawing
RoHS Information 1-66359-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-66359-0.pdf
Catalog Page 429 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1-66359-0-ND
A1650CT
A25500
A25500-ND

18:32:18 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69800 6,98
25 0,65720 16,43
50 0,62940 31,47
100 0,60210 60,21
250 0,54736 136,84
500 0,49264 246,32
1.000 0,43790 437,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1650TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,36078
  • Bulk ? : A1650-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.345 - Immediate
  • Unit Price: 0,73000
  • Bulk ? : 1-66361-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 623 - Immediate
  • Unit Price: 0,84000
Send Feedback