Add To Favorites
Product Overview
Digi-Key Part Number A100421CT-ND
Quantity Available 23.903
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66358-9

Description CONTACT SKT .062 14-18AWG CRIMP
Expanded Description Socket Contact Gold Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66358
RoHS Information 1-66358-9 Statement of Compliance
RoHS 2 Statement
3D Model 1-66358-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Copper, Nickel Alloy
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100421CT

02:52:45 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80200 8,02
25 0,75480 18,87
50 0,72340 36,17
100 0,69190 69,19
250 0,62904 157,26
500 0,56612 283,06
1.000 0,50321 503,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100421TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,41458
  • Bulk ? : 1-66360-4-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.922 - Immediate
  • Unit Price: 1,37000
Send Feedback