Add To Favorites
Product Overview
Digi-Key Part Number A31997CT-ND
Quantity Available 32.475
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66358-6

Description CONN SOCKET 14-18AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 66358
RoHS Information 1-66358-6 Statement of Compliance
RoHS 2 Statement
3D Model 1-66358-6.pdf
Catalog Page 429 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31997CT

15:55:36 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,65900 6,59
25 0,59320 14,83
50 0,52740 26,37
100 0,50520 50,52
250 0,46132 115,33
500 0,43936 219,68
1.000 0,36247 362,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31997TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,29956
  • Bulk ? : A31997-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.935 - Immediate
  • Unit Price: 0,52000
  • Box : 1-66360-3-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.947 - Immediate
  • Unit Price: 0,76000
  • Tape & Reel (TR) ? : 1-66358-7-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,26946
Send Feedback