Add To Favorites
Product Overview
Digi-Key Part Number A104005CT-ND
Quantity Available 23.891
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66358-3

Description CONN SKT .062 14-18AWG AU CRIMP
Expanded Description Socket Contact Gold Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 66358
RoHS Information 1-66358-3 Statement of Compliance
RoHS 2 Statement
3D Model 1-66358-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104005CT

18:12:56 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,30300 13,03
25 1,22680 30,67
50 1,17540 58,77
100 1,12430 112,43
250 1,02212 255,53
500 0,91990 459,95
1.000 0,81768 817,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104005TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,67366
  • Box : 66360-8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,93745
Send Feedback