Add To Favorites
Product Overview
Digi-Key Part Number A1341CT-ND
Quantity Available 5.137
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66358-0

Description CONN SOCKET AWG14-18 GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66358
RoHS Information 1-66358-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-66358-0.pdf
Catalog Page 429 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A1341-ND 66360-4 TE Connectivity AMP Connectors Bulk ? 11.644 - Immediate
0,94000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1-66358-0-ND
A1341CT
A25501
A25501-ND

07:36:29 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,87400 8,74
25 0,82280 20,57
50 0,78840 39,42
100 0,75410 75,41
250 0,68552 171,38
500 0,61698 308,49
1.000 0,54843 548,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1341TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,45183
  • Bulk ? : A1341-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.644 - Immediate
  • Unit Price: 0,94000
  • Bulk ? : 1-66360-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.134 - Immediate
  • Unit Price: 1,29000
  • Tape & Reel (TR) ? : 66358-4-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,41113
Send Feedback