Add To Favorites
Product Overview
Digi-Key Part Number A31995CT-ND
Quantity Available 39.442
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66331-4

Description CONN SOCKET 20-24AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 66331 Drawing
RoHS Information 1-66331-4 Statement of Compliance
RoHS 2 Statement
3D Model 1-66331-4.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31995CT

12:20:38 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,64500 6,45
25 0,58040 14,51
50 0,51600 25,80
100 0,49450 49,45
250 0,45144 112,86
500 0,42996 214,98
1.000 0,35471 354,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A31995-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.283 - Immediate
  • Unit Price: 0,60000
  • Tape & Reel (TR) ? : A31995TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,29315
  • Box : 1-66399-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.106 - Immediate
  • Unit Price: 0,75000
  • Tape & Reel (TR) ? : 1-66331-5-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,30999
Send Feedback