Add To Favorites
Product Overview
Digi-Key Part Number A31987CT-ND
Quantity Available 11.668
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66098-8

Description CONN PIN 16-18AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66098 Drawing
RoHS Information 1-66098-8 Statement of Compliance
RoHS 2 Statement
3D Model 1-66098-8.pdf
PCN Design/Specification 66(0,1)(9,0)(8,9,0) Wire Size 06/Mar/2015
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31987CT

12:40:17 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,49400 4,94
25 0,44480 11,12
50 0,39540 19,77
100 0,37890 37,89
250 0,34600 86,50
500 0,32952 164,76
1.000 0,27186 271,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31987TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,22468
  • Bulk ? : A31987-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.047 - Immediate
  • Unit Price: 0,43000
  • Tape & Reel (TR) ? : A105436TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,21006
  • Cut Tape (CT) ? : A105436CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.532 - Immediate
  • Unit Price: 0,49000
  • Box : 1-66099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.137 - Immediate
  • Unit Price: 0,62000
Send Feedback