Add To Favorites
Product Overview
Digi-Key Part Number A32901CT-ND
Quantity Available 24.961
Can ship immediately
Manufacturer

Manufacturer Part Number

1-5645502-1

Description CONN PIN RCPT .037-.041 SOLDER
Expanded Description Pin Receptacle Connector 0.037" ~ 0.041" (0.94mm ~ 1.04mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 5645502
RoHS Information 1-5645502-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-5645502-1.pdf
Catalog Page 525 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 4
Packaging ? Cut Tape (CT) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.260" (6.60mm)
Accepts Pin Diameter 0.037" ~ 0.041" (0.94mm ~ 1.04mm)
Mounting Hole Diameter 0.069" (1.75mm)
Pin Hole Diameter -
Flange Diameter 0.088" (2.24mm)
Tail Diameter -
Socket Depth 0.210" (5.33mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -65°C ~ 126°C
Board Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A32901
A32901-ND
A32901CT

12:18:40 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,55300 5,53
25 0,49760 12,44
50 0,44240 22,12
100 0,42400 42,40
250 0,38716 96,79
500 0,36870 184,35
1.000 0,30419 304,19
2.500 0,27653 691,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A32901TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,27234
Send Feedback