Add To Favorites
Product Overview
Digi-Key Part Number A99501CT-ND
Quantity Available 3.541
Can ship immediately
Manufacturer

Manufacturer Part Number

1-338068-6

Description CONN FMALE-ON-BRD 16POS VERT T/H
Expanded Description 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.157" (4.00mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99501CT

13:00:24 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,31400 13,14
25 1,23360 30,84
50 1,17980 58,99
100 1,12610 112,61
250 1,01892 254,73
500 0,93848 469,24
1.000 0,80441 804,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99501TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,68253
Send Feedback