Add To Favorites
Product Overview
Digi-Key Part Number A104064CT-ND
Quantity Available 1.740
Can ship immediately
Manufacturer

Manufacturer Part Number

1-292173-2

Description CONN HEADER 2POS SMD R/A TIN NAT
Expanded Description 2 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 292173
3D Model 1-292173-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Board Guide, Solder Retention
Contact Length - Mating 0.165" (4.20mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Natural
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104064CT

15:59:19 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,84300 8,43
25 0,79360 19,84
50 0,76060 38,03
100 0,72760 72,76
250 0,66140 165,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104064TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,54114
Send Feedback