Add To Favorites
Product Overview
Digi-Key Part Number A118046CT-ND
Quantity Available 11.184
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2199230-6

Description CONN EDGE DUAL FMALE 67POS 0.020
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 2199230 Drawing
3D Model 1-2199230-6.pdf
PCN Design/Specification 2199119/2199230/2199125 Tin/Core-Out Hole 28/Aug/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Thermoplastic
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118046CT

21:21:05 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,62100 16,21
25 1,52160 38,04
50 1,45520 72,76
100 1,38910 138,91
250 1,25684 314,21
500 1,15760 578,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118046TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,90203
Send Feedback