Add To Favorites
Product Overview
Digi-Key Part Number A117815CT-ND
Quantity Available 962
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1393310-8

Description CONN QC RCPT 18-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VCF4 Series
Featured Product FASTON Terminals, Receptacles, and Tabs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 18-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Copper Alloy
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.122" (2.03mm ~ 3.10mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117815CT

22:04:17 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,61000 6,10
25 0,54880 13,72
50 0,48800 24,40
100 0,46760 46,76
250 0,42704 106,76
500 0,40668 203,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117815TR-ND
  • Minimum Quantity: 1.900
  • Quantity Available: 0
  • Unit Price: 0,29576
Send Feedback