Add To Favorites
Product Overview
Digi-Key Part Number 450-1758-1-ND
Quantity Available 23.434
Can ship immediately
Manufacturer

Manufacturer Part Number

FSMSMTR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series FSMSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.57mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 180gf
Ingress Protection -
Features -
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 20,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
  • KSR251GLFS - C&K | 401-1707-1-ND DigiKey Electronics
  • KSR251GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,54000
  • 401-1707-1-ND
Additional Resources
Standard Package ? 1
Other Names 450-1758-1

01:51:49 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,33700 3,37
25 0,33120 8,28
50 0,31860 15,93
100 0,27480 27,48
250 0,24984 62,46
500 0,23732 118,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-1758-2-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 21.600 - Immediate
  • Unit Price: 0,19303
  • Digi-Reel® ? : 450-1758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.434 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 450-1140-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.185 - Immediate
  • Unit Price: 0,21000
Send Feedback