Add To Favorites
Product Overview
Digi-Key Part Number 450-2133-1-ND
Quantity Available 40.350
Can ship immediately
Manufacturer

Manufacturer Part Number

FSMCTTR

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series FSMCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 5.00mm x 5.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Aluminum Copper Alloy
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 450-2133-1

01:57:29 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,49700 4,97
25 0,48720 12,18
50 0,46880 23,44
100 0,40450 40,45
250 0,36776 91,94
500 0,34936 174,68
1.000 0,27581 275,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2133-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,25073
  • Digi-Reel® ? : 450-2133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback